さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,122.4 (¥1,234.64) |
| 10+ | ¥867.93 (¥954.723) |
| 25+ | ¥833.09 (¥916.399) |
| 50+ | ¥709.7 (¥780.67) |
製品情報
製品概要
The ADC128D818CIMT/NOPB is a 12-bit 8-channel ADC System Monitor with temperature sensor, internal/external reference and I²C Interface. This monitor designed for maximum flexibility. The system monitor can be configured for single-ended and/or pseudo-differential inputs. An onboard temperature sensor, combined with WATCHDOG window comparators and an interrupt output pin, INT allow easy monitoring and out-of-range alarms for every channel. A high performance internal reference is also available to provide for a complete solution in the most difficult operating conditions. The ADC128D818's 12-bit delta-sigma ADC supports standard mode and fast mode I²C interfaces. The monitor includes a sequencer to control channel conversions and stores all converted results in independent registers for easy microprocessor retrieval. Unused channels can be shut down independently to conserve power. The ADC can use either an internal 2.56V reference or a variable external reference.
- Local temperature sensing
- Configurable single-ended and/or pseudo-difference inputs
- Independent registers for storing measured values
- INT output notifies microprocessor of error event
- I²C serial bus interface compatibility
- 9 Selectable addresses
- TIME-OUT reset function to prevent I²C bus lock-up
- Individual channel shutdown to limit power consumption
- Deep shutdown mode to minimize power consumption
- 10μA Deep shutdown current
- Green product and no Sb/Br
技術仕様
12bit
疑似差動, シングル エンド
シングル
5.5V
16ピン
125°C
-
0
10SPS
I2C
3V
TSSOP
-40°C
Octal 12-Bit Sigma-Delta ADCs
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書