再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥23,252.79 (¥25,578.069) |
製品情報
製品概要
UNO-220-P4N1AE is a industrial Raspberry Pi 4 HAT gateway kit. It is designed for customers using Raspberry Pi (RPi) single-board computers (SBCs) in unique IoT applications. Featuring a system-image OS equipped micro SD card, an RPi 4 HAT I/O board, additional RS-232/485 GPIOs, and an RTC battery backup for precise time keeping; the UNO-220 industrial-grade chassis transforms RPi 4 into an intelligent gateway. UNO-220 features pre-finished mounting holes and attachment screws enabling plug-and-play assembly with separately purchased RPi 4 SBCs. This system provides developers with a complete RPi-ready industrial-grade gateway kit ideal for rapid prototyping and mass deployment.
- Industrial kit with battery-backed RTC chip for Raspberry Pi
- Tiny size for RPi-based IoT solution (100 x 70 x 33mm)
- Industrial grade I/O board utilizing RS232/485 and GPIO for flexible expansion
- Battery-backed RTC chip for keeping the track of time
- OS allows RPi to identify UNO-220 and automatically configure GPIOs and drivers for the board
- Supports wall-mount and DIN rail installation for industrial applications
- Supports TPM hardware security upon request
内容
Industrial Raspberry Pi gateway kit with 1x RS232/485, 4x GPIO, 8GB SD card, Raspbian OS.
注意
RPi 4 SBC sold separately.
技術仕様
0
RPi-Based IoT Systems
0
0
0
-
0
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書