再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥122,783.54 (¥135,061.894) |
製品情報
製品概要
The ST121HD20FXA2 is a complete end-to-end solution that allows you to extend a high definition HDMI signal to a remote location via fibre optic cables. Fibre optic cables are not susceptible to elecrtromagnetic interference (EMI) making it the perfect solution for challenging applications. The kit supports resolutions up to 4K UHD with HDR10 support and 4:4:4 chroma subsampling for crystal clear picture quality. The extender also features audio extraction and IR/serial extension for versatile functionality.
- Extend a high definition HDMI signal to a remote location via fibre optic cables
- Supports resolutions up to 4096x2160 (4K UHD 60Hz, HDR10, YUV 4:4:4)
- Maximum range up to 300m using multimode fibre or 1000m using single-mode
- Fibre optic cables are not affected by electromagnetic interference (EMI)
- Additional HDMI output for local display
- 18Gb/s Maximum data transfer rate
- 7.1 Channel audio with support for 2/5.1/7.1 CH LPCM, Dolby Digital/Plus/Ex, Atmos, TrueHD, DTS-96/24, DTS High Res, DTS-HD Master Audio and DSD
- 3.5mm Audio output with simultaneous playback and audio extraction support
- HDMI 2.1 TMDS, DVI 1.0 and HDCP 2.2 specification compliant
- Enhanced EDID copy functions
- IR/Serial extension for setups that utilise RS232 or IR remote control
- No software or drivers required
- Dimensions (HxWxD): 18x134x68mm
- 2 Year manufacturer warranty
内容
Transmitter, receiver, 2x AC adaptors, 2x IR receiver, 2x IR blaster, 2x RS232 terminal block and user guide
注意
Note: OM3 Multimode or OS1 Single mode cabling or better is recommended. The extender only supports the pre-installed SFP transceivers. The kit does not support HDMI-CEC functionality.
技術仕様
ファイバー 経由 HDMI
0
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書