さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥31,106.8 (¥34,217.48) |
製品情報
製品概要
IMC100MSFP is an industrial fibre to Ethernet media converter that converts fibre to copper at a network endpoint. This media converter features an open SFP slot for any standard SFP to be used for the incoming fibre connection and is easily deployed across applications or fibre cable types. Accepts terminal block power or coaxial power connectors with the barrel plug adapter, allowing the product to be hardwired or powered using an external power supply (not included), which does not require professional installation. It can be powered using 18V-36V AC or 12V -56V DC for a high degree of flexibility including applications like solar, automotive, and rail. Includes hardware for DIN rail or wall mounting. The IMC100MSFP is backed by a StarTech.com 2-year warranty and free lifetime technical support.
- Compact 100Mbps fibre-to-Ethernet converter; 18–36V AC/12–56V DC for solar, auto, and rail use
- Industrial network media converter w/MTBF 500,000+hrs @ 50C, rugged IP-30 aluminium housing
- Compatible with any standard SFP and can be used for multimode or single mode fibre connections
- Operating temperature range from -40°C to 75°C
- Product dimension: 5.9 cm [2.3 in] L x 3.6 cm [1.4 in] W, 5.0 cm [2.0 in] H
内容
Media converter, Terminal block, Terminal block to barrel power connector adapter, Mounting hardware kit, Quick-start guide.
技術仕様
SFP 産業用ファイバー
-
RJ45 イーサネット メディア
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書