さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥83,092 (¥91,401.2) |
製品情報
製品概要
AKX00060 is a Pro Smart Industry Prototyping Kit. This is the perfect way to learn and create solutions focused on industrial applications developed on Linux OS, LoRa® and cellular connectivity and leading industrial communication protocols like CAN Bus and RS-232/485. Try the Arduino's most advanced SOM experience with X8, a powerful, industrial-grade SOM with Linux OS preloaded onboard, capable of running device-independent software thanks to its modular container architecture. Arduino PRO Kits are development enabler designed to offer end to end solutions to deep dive the technological experiences offered by the Arduino Ecosystem, targeting specific verticals. Made of a set of selected products, accessories, tools and guides, are easy and ready-to-use bundles to build professional applications and proof of concepts. Typical applications include industrial automation (motion control, HMI, industrial IoT gateway), smart cities - building automation (smart kiosk, access monitoring).
- Secure OTA updates & fleet management
- Easily accessible resources for the Portenta X
- Modular container architecture
- Easily add LoRa® and Cat.M1 connectivity layer thanks to the Portenta max carrier
- Arduino Cloud for business 3 months voucher
- Machine learning tools for IoT Cloud
- 1hr remote consulting for product selection with an Arduino or Arduino partner expert
- 2hrs remote technical support from an Arduino Expert
内容
Arduino Portenta X8, Arduino Portenta max carrier, USB Hub, LoRa antenna, Cat.M1 antenna, Power supply for Portenta max carrier.
技術仕様
NXP ARM Cortex A53/M4 クアッド コア/デュアル コア M7
STM32H7
1MB
ADC, イーサネット, GPIO, I2C, I2S, MIPI DSI/CSI, PCIE, PDM, PWM, SDCard, SPI, UART, USB
-40°C ~ +85°C
0
-
1.8GHz
Portenta X8, Portenta Max キャリア, パッシブ ヒートシンク, LoRa アンテナ, LTE/Cat.M1 アンテナ
Linux
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書