ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,551.09 (¥1,706.199) |
製品情報
製品概要
FIT1028 is an aluminium fanless passive heatsink for LattePanda IOTA. Made from high-quality aluminium alloy with a thickened design, it significantly enhances thermal capacity and heat dissipation area through its expanded volume and precision-machined fins. Coupled with the included high-performance thermal paste, it ensures efficient heat transfer from the processor and uniform distribution across the entire heatsink. Its fully passive, zero-noise construction and robust build provide reliable cooling stability for the LattePanda IOTA during continuous high-performance operation.
- Heat dissipation capacity: TDP 10W, ambient temperature 25°C, heatsink temperature rise 40°C
- Dimensions is 87x 69.4 x 31.5mm
注意
This fanless heatsink is designed exclusively for use with the LattePanda IOTA. When installing or removing the heatsink, the LattePanda IOTA must be powered off. While in use, please avoid direct contact between your skin and the heatsink to prevent burns.
技術仕様
アルミニウム ファンレス パッシブ ヒートシンク
-
LattePanda IOTA ボード
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
製品コンプライアンス証明書