さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥11,276.91 (¥12,404.601) |
製品概要
RTK0EML130C06000BJ is a RL78/G14 CPU card for motor control (MOTOR-CPU-CARD). The RL78/G14 CPU card (RTK0EML130C06000BJ) is an optional board for use with the 24V motor control evaluation system for RX23T (RTK0EM0006S01212BJ) (the Motor RSSK). The Motor RSSK comprises a 24V system inverter board (RTK0EM0001B00012BJ) (the INV-BRD) and a RX23T CPU Card (RTK0EM0013C01201BJ) (the RX23T-CRD). By replacing the RX23T-CRD with the product, motor evaluation can be performed using the RL78/G14. Using a CPU card and the evaluation system, users can easily evaluate motor control using the corresponding microcontroller offered by Renesas.
- Populated with RL78/G14 16-bit microcontroller suitable for inverter control
- CPU card designed specifically for use with INV-BRD supplied with motor RSSK
- Supports writing of software to flash memory using the E1 emulator
- Equipped with Hall sensor input connector and encoder input connector
- Equipped with serial communication connector
内容
RL78/G14 CPU Card, User manual.
技術仕様
Renesas
-
RL78
評価ボード RL78/G14
0
RL78
RL78/G14
Renesas モーター 制御 評価 システム
RL78 Family, RL78/G1x Series, RL78/G14 Group Microcontrollers
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Japan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書