さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥76,247.54 (¥83,872.294) |
製品情報
製品概要
EVAL-AD8460SDZ is an evaluation board. The evaluation board provides a platform for quick and easy evaluation of the AD8460 for various user-defined configurations. The board enables easy evaluation of the AD8460, offered in a 12mm × 12mm, 80-lead thin quad flat package (TQFP) with an exposed pad at the top for a mountable heat sink. The evaluation board provides a platform for quick and easy evaluation of the AD8460 for various user-defined configurations. The AD8460 is ideally suited for demanding applications such as high-speed arbitrary waveform generation, programmable power supplies, and LCD/OLED panel formation. The evaluation board hardware and software enable full operation of the AD8460 analogue pattern generation (APG) and arbitrary waveform generation (AWG) modes. It is used in applications such as automatic test equipment (ATE), display panel formation and testing, piezo drivers, and programmable power supplies.
- Enables easy evaluation of the AD8460
- Easy connection to any controller board
- Robust thermal management
内容
EVAL-AD8460SDZ evaluation board, Aluminium heat sink, Tube axial fan.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
アンプ
評価ボード AD8460, アルミニウム ヒートシンク, チューブ 軸流 ファン
0
AD8460
任意 波形発生器
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Ireland
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書