ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥60,838.67 (¥66,922.537) |
製品概要
CYW9RPIWIFIBTEVKTOBO1 is a CYW9RPIWIFIBT-EVK Wi-Fi & Bluetooth® evaluation kit with Raspberry Pi CM4 host. This is an excellent tool that enables developers to evaluate, prototype, and develop various IoT and audio applications using Infineon's Wi-Fi-Bluetooth® combo chipsets on the Linux platform. The kit is built around the Raspberry Pi Compute Module 4 Lite, helping users to assess the performance of Infineon's combo chipsets and create applications that leverage its capabilities. The CYW9RPIWIFIBT-EVK Evaluation Kit supports peripheral component interconnect express (PCIe) and secure digital input-output (SDIO) interfaces for Wi-Fi and HCI UART for Bluetooth®, allowing the user to interface different combo chipsets to the host via the M.2 E-Key standard interface connector on the baseboard. The Raspberry Pi CM4 host is situated on the baseboard. A HDMI port, four USB Type-A connectors, 1G Ethernet port, an audio-out jack are also provided on the baseboard for user accessibility.
- Raspberry Pi CM4 module as the host
- M.2 E-Key radio module interface (2EA module connected by default)
- USB Type-C connector for power and debug logs
- Four USB Type-A ports to connect peripherals
- 1G Ethernet port
- HDMI port to connect a display
- Raspberry Pi device USB Type-C port
- microSD card connector
- One audio-out jack
- Two tri-band dipole antennas
内容
CYW9RPIWIFIBT-EVK evaluation board (with Raspberry-Pi CM4 host module and CYW955573 radio M.2 card), Two tri-band dipole antennas, USB Type-C to Type-C cable, Quick start guide.
技術仕様
Infineon
RF / IF
評価ボード CYW55573
0
CYW55573
Bluetooth および WiFi
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:India
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書