ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,202.42 (¥9,022.662) |
製品情報
製品概要
MAX66250EVKIT# is a MAX66250 NFC tag, which is a part of MAX66301-25XEVKIT# EV system. The MAX66301-25x evaluation system (EV system) comprises a MAX66301 evaluation kit (EV kit) and a MAX66250 tag. The MAX66301 EV kit combines an RFID reader for contactless communication at 13.56MHz and a SHA-3 secure authenticator coprocessor. The RFID reader covers the ISO 15693 standard and the authenticator coprocessor is based on the FIPS 202-compliant standard. The MAX66250 tag operates as a solution covering the ISO 15693 standard and combines FIPS 202-compliant Secure Hash Algorithm (SHA-3) challenge and response authentication with secured EEPROM. By pairing the MAX66301 with the MAX66250 into an EV system, the EV kit software can operate to show a secure challenge and response authentication and other part specific functionality.
- HF interface at 13.56MHz
- User EEPROM authenticated memory rage read/write transactions
- User EEPROM page read/write transactions
- All stored data cryptographically protected from discovery
- FIPS 202-compliant SHA-3 Algorithm for challenge/response authentication
- FIPS 198-compliant keyed-Hash Message Authentication Code (HMAC)
- 17-Bit one-time settable, non-volatile decrement only counter with authenticated read
- Secure storage for secrets
- 256 bits of secure EEPROM for user data
- ISO/IEC 18000-3 mode1: up to 52.97kbps
技術仕様
評価ボード
評価ボード MAX66250
0
セキュア 認証システム
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書