15 入荷予定あり。今すぐ在庫を予約できます。
製品情報
製品概要
U-MULTILINK is an USB Multilink Universal all-in-one debug interface that accelerate the debug and flash programming process, saving valuable development time. This Multilink provides access to debug modes on a wide range of NXP & other ARM Cortex microcontroller families by communicating between the target device and a laptop/PC via the target’s standard debug header and the laptop/PC’s USB port. This USB Multilink Universal is the next step forward for P&E’s successful line of USB Multilink hardware interfaces. It combines support, in a single interface, for many NXP architectures, including S08, HC(S)12(X), ColdFire V1/ColdFire+ V1, ColdFire V2-4, Qorivva MPC55xx/56xx, and Kinetis. The USB Multilink Universal is an easy to use debug and programming interface which allows the PC to communicate with a target processor through the USB port of the PC.
- Fast, hassle free USB 2.0 communications interface
- Draws power directly from the USB port (no external power supply needed)
- Multi-voltage support for targets ranging from 1.6V to 5.25V
- Includes ribbon cables which support a variety of NXP MCUs
- Compact size
内容
U–multilink, Ribbon cables for NXP MCUs.
技術仕様
Kinetis, Qorivva MPC5xxx, ColdFire V1/+ V1/V2-4, PX Series, HCS08, RS08, HC(S)12(X), S12Z, DSC
USB2.0 Communication Interface, USB Powered, Multi Voltage Support
0
U-Multilink, Ribbon Cables
-
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書