さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,505.29 (¥1,655.819) |
製品情報
製品概要
DFR1025 is a 60W adjustable DC-DC buck converter module. A buck converter is a DC-to-DC converter that steps down the input voltage and steps up the output current. It does not waste as much power as heat as a linear regulator does. A buck converter is made up of a switch, a diode, an inductor, and a capacitor. The switch determines how much of the input voltage reaches the inductor and capacitor. They act as filters to smooth out the output voltage and current. This buck converter module converts high-power 12V or lithium battery 11.1V to 5V output. 60W power can be available with only one such module! Featuring adjustable 0.6V-5.1V output voltage and up to 18A output current, the module can be used to drive a 5m WS2812 RGB LED strip or other device requiring low voltage and high current. Suitable for industrial applications, battery-powered devices, LED lighting and communication equipment.
- Industrial-grade module, ensure long-term stable operation
- Input voltage range from 9V-15V
- 1.8 to 5.1V output voltage adjustable
- Large output current
- Output current is 18A(active dissipation)
- Output power: 60W(active dissipation)
- Conversion efficiency: 92%(typical)
- Outline dimension: 52×37mm/2.05×1.46”
内容
DC-DC Buck converter, 2x 2-pin terminal block and heatsink
技術仕様
Huawei
パワーマネージメント - 電圧 レギュレータ
-
0
NAE12S20
電源 モジュール NAE12S20, 2ピン 端子台, ヒートシンク
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
製品コンプライアンス証明書