さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,908.56 (¥2,099.416) |
| 5+ | ¥1,669.99 (¥1,836.989) |
製品概要
AC11C60A is a BIST XPLAINED PRO extension kit. The BIST-XPRO is an inter-connector board for the XPRO and Curiosity nano ecosystem. It adds to ability to introduce pin failures in early stage of development. Pin failures are in focus in all types of functional safety relevant projects such as ISO26262 (ASIL) for automotive, IEC60730 for appliances, IEC 61508 (SIL) for industrial and IEC 62304 for medical. The board connects between compatible XPRO MCU boards or to Curiosity Nano MCU boards via the Curiosity Nano Touch Adapter and extension sensor boards, such as the QT7-XPRO. The BIST-XPRO enables quick testing of the BIST and Power-up Self-Test (POST) routines for their effectiveness to test common pin failures, such as pin short to VDD, pin short to VSS / GND, pin short to another pin and pin open (e.g. broken sensor feeding line).
- Allows to introduces pin failures for built in self sets and/or Power up self tests (POST)
- Daughter board compatible with the Xplained Pro and Curiosity platforms
- Include options to demonstrate tests: short to VCC, short to VSS, short between PTC pins, open pins
内容
One standard 20-pin XPRO male header, One standard 20-pin XPRO female header, Jumper cap for open pin tests.
技術仕様
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
製品コンプライアンス証明書