再入荷の通知を受け取る
製品概要
EVB-USB2240-IND is an ultra fast USB 2.0 multi-format flash media controller with Secure Digital SD, MultiMediaCard (TM) MMC, Memory Stick MS, and xD-Picture Card (TM) xD connectors. The EVB-USB2240-IND Revision C Evaluation Board demonstrates a standalone application for developers of the following applications: Flash Media Card Reader/Writer, printers, desktop and mobile PCs, consumer A/V, and flat panel displays, among others. The EVB-USB2240-IND is designed to demonstrate the unique features of this device using a low-cost PCB implementation to support internal default configuration settings and an external I2C EEPROM optional for customized configured functionality. It supports media types on Media I/F such as Secure Digital (SD2.0, HS-SD, HC-SD), MultiMediaCard™ 4.2, xD-Picture Card™ (population deprecated on modern assemblies), Memory Stick® 1.43, High Speed Memory Stick™, Memory Stick Pro-HG™, Memory Stick Duo Memory Stick Pro™.
- Internal FET power switch for all media types; no external power FETs needed
- Optionally supports external configuration (external I2C EEPROM for configuration options(optional))
- Low cost 4-Layer space saving design
- Self-powered or bus-powered operation
- Operates from a single voltage (+5.0V DC, regulated) external power supply or from VBUS
- Single onboard +3.3V DC regulator
- Optional +3.3V DC media power LED indicator
- Activity LED indicator
- Single crystal clock source
- Compatible:Microsoft® Vista, Windows®(XP, ME, 2k SP4), Apple® OS X, Linux® Mass Storage Class Driver
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技術仕様
インターフェース
Microchip
-
0
USB
USB2240
Eval Board USB2240
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書