再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,055.76 (¥5,561.336) |
製品情報
製品概要
US159-DA14531EVZ is a low power Bluetooth Pmod™ module enables the user to add low power Bluetooth capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The board provides a standard Pmod™ Type 3A (Expanded UART) connection for the on-board Bluetooth 5.1 module. The US159-DA14531EVZ features a Type 3A Pmod™ connector and incorporates the DA14531 SmartBond TINY™ Module, based on the world’s smallest and lowest power Bluetooth 5.1 System-on-Chip. Thanks to the standard connector and software support, the US159-DA14531EVZ is ideal for Renesas’ Quick-Connect IoT to rapidly create an IoT system.
- DA14531 SmartBond TINY™ module with integrated chip antenna
- Standardized type 3A Pmod™ connector supports expanded UART interface
- Optional battery operation with on-board CR1220 coin cell
- Momentary pushbutton switch (SW1) to aid in user software debug
- LED (D1) to aid in user software debug
- 10-pin 1.27mm pitch Arm cortex-debug connector (J2) for software development and debug support
技術仕様
Renesas
Cortex-M0+
-
Pmod Board DA14531
0
ARM
DA14531
Low Power Bluetooth Capability to Any Evaluation Kit or Microcontroller Board
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書