再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥9,845.88 (¥10,830.468) |
製品情報
製品概要
EVAL-AD5770R-PMDZ is an 6channel, 14bit, current output DAC PMOD board. The PMOD compatible EVAL-AD5770R-PMDZ evaluation/prototyping board is a minimalist 6-channel, 14bit, current-output DAC module designed as a low-cost alternative to the fully featured AD5770R evaluation board. The board allows users to make direct electrical and physical connections to the AD5770R, enabling rapid hardware and software development for their application/solution. SPI PMOD peripheral connectors can be found on many third-party MCU or FPGA development platforms; the EVAL-AD5770R-PMDZ can be connected directly into these systems.
- 6ch programmable, current-output, 14bit DACs with individual power pins and integrated temp shutdown
- Ready access to the AD5770R pins to ease customization and prototyping
- Industry standard Pmod form-factor compatible with FPGA and MCU development platforms
内容
EVAL-AD5770R-PMDZ pmod board, 13-pin straight rectangular header (2 pcs).
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
データ コンバータ
PMOD Board AD5770RBCBZ, 13-Pin Straight Rectangular Header
0
AD5770RBCBZ
DAC
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書