再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥13,868.07 (¥15,254.877) |
製品情報
製品概要
The STEVAL-GMBL02V1 reference design kit is a complete triple motor field-oriented control (FOC) demonstration and evaluation platform. The kit is as an integrated environment for three axis Gimbal controller applications in the 6.0 V to 8.4 VDC bus voltage range (2 LiPo batteries), which you can increase up to 11 V with a maximum output current of 1.3 A for each motor drive. The design features the STM32F303RE microcontroller with ARM® Cortex-M4 32-bit core and the STSPIN233 low voltage three phase and three sense motor driver. The STEVAL-GMBL02V1 is equipped with a USB interface for real-time data exchange. The kit includes an STEVAL-UKI001V1 ST-LINK adapter for serial wire debug (SWD) and corresponding cable. If you mount the STEVAL-UKI001V1 on the ST-LINK/V2-1 debugging section of an STM32 Nucleo-64 board, you can program and debug the STM32F303RE microcontroller with a compatible toolset via USB.
- Up to three-axis Gimbal controller.
- Compact (50mm x 50mm) design, suitable for mounting on drones and handheld cameras.
- Three STSPIN233 low voltage three phase and three sense motor drivers.
- STM32F303RE microcontroller with ARM Cortex-M4 core.
- Able to simultaneously drive three PMSM motors.
- Operating voltage from 6.0 V to 8.4 V (2 LiPo batteries).
技術仕様
STMicroelectronics
パワーマネージメント
ARM
STM32
-
STM32F303RE, STSPIN233
ジンバル コントローラ
Cortex-M4
Reference Design Kit STM32F303RE/STSPIN233
0
技術文書 (1)
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書