さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥36,647.8 (¥40,312.58) |
製品情報
製品概要
MINIQUSB+ is a command module that receives commands from a PC through USB to create an SPI or SMBus/I2C-compatible interface. Analog Device's evaluation kits (EV kits) that make use of the MINIQUSB require custom software and can be ordered together as an evaluation system (EV system). An EV system is an EV kit combined with an interface board such as a MINIQUSB and custom software. The MINIQUSB module is provided as part of selected Analog Device's EV systems for the purpose of evaluating Maxim/Dallas parts only. The use of the MINIQUSB as a development target is not supported.
- PC-controlled I/O platform
- USB powered interface module
- Provides 3.3V at 80mA to the EV kit
- SPI bus supports 8MHz burst operation
- I2C/2-wire bus supports 400kHz fast and 100kHz standard modes
- Accepts I2C SCL clock stretching
- MINIQUSB-XHV protects against I2C bus faults above 3.3V
内容
MINIQUSB circuit board assembly, MINIQUSB-XHV expander circuit board assembly, USB high-speed A-to-B cable 5ft (1.5m).
注意
ADI 製品は、顧客による使用のみを許可(および販売)されており、第三者に再販または譲渡することはできません。
技術仕様
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書