
ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥34,394.81 (¥37,834.291) |
製品情報
製品概要
EVAL-ADPL74101-AZ is an evaluation circuit that features the ADPL74101, a 100V step-down synchronous controller. The ADPL74101 features low IQ, up to 1MHz programmable/synchronizable switching frequency, spread spectrum, and a small 28-lead (4mm x 5mm) QFN package. These features allow for a wide variety of applications, including industrial, military, medical, and telecommunications systems. The EVAL-ADPL74101-AZ operates from a 16V to 72V input voltage range and generates a 12V, 15A output. The ADPL74101 has a precision voltage reference that can generate an output voltage with less than 2% tolerance over the full operating conditions. The EVAL-ADPL74101-AZ is set to a 300kHz switching frequency, which results in a small and efficient circuit. The converter achieves over 94% efficiency with a 15A load at full operating VIN, with a peak efficiency of over 96%.
- Switching frequency range from 300 to 360KHz at J5 = spread (SSFM On)
- 96.3 % typical efficiency at VIN = 24V, IOUT = 15A
技術仕様
Analog Devices
パワーマネージメント
評価 ボード ADPL74101
-
ADPL74101
同期 ステップダウン コントローラ
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
製品コンプライアンス証明書
