2,900 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥411.32 (¥452.452) |
| 10+ | ¥310.05 (¥341.055) |
| 25+ | ¥288.76 (¥317.636) |
| 50+ | ¥267.47 (¥294.217) |
| 100+ | ¥246.17 (¥270.787) |
| 500+ | ¥221.24 (¥243.364) |
製品概要
The HCPL-0611-000E is an optically coupled gate high CMR high-speed Optocoupler that combines a GaAsP LED and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. This is suitable for high-speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.
- LSTTL/TTL compatible
- Strobable output
- Guaranteed AC and DC performance over -40 to 85°C temperature range
注意事項
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
1 チャネル
10Mbaud
8ピン
3.75kV
SOIC
-
技術文書 (1)
HCPL-0611-000E の代替製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書