さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥254.4 (¥279.84) |
| 10+ | ¥147.3 (¥162.03) |
| 25+ | ¥141.63 (¥155.793) |
| 50+ | ¥135.96 (¥149.556) |
| 100+ | ¥130.29 (¥143.319) |
| 500+ | ¥114.57 (¥126.027) |
製品概要
The 6N139-000E is a low input current High Gain Optocoupler use a LED and an integrated high gain photo-detector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltages and high-speed operation. A base access terminal allows a gain bandwidth adjustment to be made. A 300% minimum CTR enables operation with 1 TTL Load using a 2.2kΩ pull-up resistor.
- 0.1V VOL Typical TTL compatible output
- Performance guaranteed over 0 to70°C temperature range
- Base access allows gain bandwidth adjustment
- 60mA High output current
注意事項
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
1 チャネル
8ピン
3.75kV
18V
0
DIP
20mA
400%
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書