5,650 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥272.22 (¥299.442) |
| 10+ | ¥152.48 (¥167.728) |
| 25+ | ¥146.87 (¥161.557) |
| 50+ | ¥141.25 (¥155.375) |
| 100+ | ¥135.63 (¥149.193) |
| 500+ | ¥118.94 (¥130.834) |
製品概要
The 6N136-000E is a 1-channel high-speed Diode-Transistor Optocoupler use an insulating layer between a LED and an integrated photo-detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. This is designed for high-speed TTL/TTL applications. A standard 16mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6kΩ pull-up resistor.
- High speed
- TTL compatible
- Open-collector output
- Guaranteed performance from 0 to 70°C temperature range
注意事項
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
1 チャネル
8ピン
3.75kV
15V
DIP
25mA
19%
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書