さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥103.71 (¥114.081) |
| 25+ | ¥100.83 (¥110.913) |
| 100+ | ¥97.94 (¥107.734) |
| 3000+ | ¥95.52 (¥105.072) |
製品概要
The PIC10F202T-I/OT is a 8-bit high-performance fully static Flash-based CMOS Microcontroller employs a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle (1µs) except for program branches, which take two cycles. It delivers performance in an order of magnitude higher than competitors. The easy-to-use and easy to remember instruction set reduces development time significantly. The 12-bit Wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly.
- Baseline core with 33 instructions, 2 stack levels
- All single-cycle instructions except for program branches which are two cycles
- 8-bit Wide data path
- 25mA Source/sink current I/O
- Low power (100nA) sleep current
- One 8-bit timer (TMR0)
- Watchdog timer (WDT)
- In-Circuit Serial Programming™ (ICSP™) capability
- In-Circuit Debugging support
- Programmable code protection
技術仕様
PIC10 Family PIC10F20x Series Microcontrollers
4MHz
6ピン
4I/O
24Byte
-
5.5V
85°C
PIC10
AEC-Q100
0
PIC10
768Byte
SOT-23
-
-
2V
-40°C
表面実装
PIC10F20x
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書