さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥194.36 (¥213.796) |
| 10+ | ¥140.95 (¥155.045) |
| 50+ | ¥134.71 (¥148.181) |
| 100+ | ¥128.47 (¥141.317) |
| 250+ | ¥122.62 (¥134.882) |
| 500+ | ¥118.83 (¥130.713) |
| 1000+ | ¥112.98 (¥124.278) |
| 2500+ | ¥112.67 (¥123.937) |
製品概要
The L6561D is a transition mode Power Factor Corrector. It is fully compatible with the standard version, it has a superior performant multiplier making the device capable of working in wide input voltage range applications with an excellent THD. Furthermore the start up current has been reduced at few tens of mA and a disable function has been implemented on the ZCD pin, guaranteeing lower current consumption in standby mode. Realized in mixed BCD technology, the chip gives the benefits micro power start up current 1% precision internal reference voltage soft output over voltage protection, no need for external low pass filter on the current sense very low operating quiescent current minimizes power dissipation. The totem pole output stage is capable of driving a Power MOS or IGBT with source and sink currents of ±400mA.
- Very precise adjustable output over-voltage protection
- Very low operating supply current (4mA typical)
- Internal start-up timer
- Current sense filter on chip
- Disable function
- Transition mode operation
技術仕様
移行 モード
-
18V
8ピン
-
-
150°C
-
0
-
4mA
0
-
11V
SOIC
表面実装
-
-40°C
-
0
SOIC
1MHz
50µA
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Morocco
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書