さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,982.85 (¥3,281.135) |
| 5+ | ¥2,724.28 (¥2,996.708) |
| 10+ | ¥2,425.59 (¥2,668.149) |
| 20+ | ¥2,256.63 (¥2,482.293) |
| 50+ | ¥2,100.12 (¥2,310.132) |
製品概要
The JSA4-16-GO is a single-pole single-throw Jumper-Switch™ DIP Switch with 16 circuits, slide actuator style and through hole mounting. A switchable jumper on 0.1-inch pitch that securely switches PCB track signals with a positive contact action. Longer units (up to 16 poles) save loading time on production. On development they can be cut with a modelling knife to achieve any combination required to provide flexible switching with the least routing on a PCB. Reliable switching of the gold over nickel-plated phosphor bronze contacts is assured with the 4 point wiping contact design. The contacts never rub over any plastic part and everyone is tested before despatch. The positive detent action ensures good shock resistance and the deep V slots securely locate any operating probe.
- Drop in replacement for jumpers
- Secured in ON or OFF setting
- 0.1" Mounting pitch
- Ganged pairs of contacts option
- 10000MΩ (at 500VDC minimum) Insulation resistance
技術仕様
16回路
スルーホール
100V
JS Series
0
スライド
SPST
1A
-
技術文書 (1)
JSA4-16-GO の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書