さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥936.57 (¥1,030.227) |
| 25+ | ¥917.84 (¥1,009.624) |
製品概要
The PIC16F873A-I/SP is a 8-bit CMOS enhanced Flash-based Microcontroller. The PIC16F873A features 128 bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 5 channels of 10-bit Analogue-to-digital (A/D) converter, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). The PIC16F87XA devices have a 13-bit program counter capable of addressing an 8K word x 14 bit program memory space.
- High-performance RISC CPU
- Data EEPROM retention of <gt/>40 years
- Self-reprogrammable under software control
- In-Circuit Serial Programming™ (ICSP™) via two pins
- Single-supply 5V In-Circuit Serial Programming
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
- Low-power consumption
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
PIC16 Family PIC16F87x Series Microcontrollers
20MHz
28ピン
22I/O
192Byte
10ビット
5.5V
85°C
PIC16
-
0
PIC16
7KB
NDIP
I2C, SPI, USART
5チャネル
4V
-40°C
スルーホール
PIC16F8xx
0
PIC16F873A-I/SP の代替製品
1 見つかった製品
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書