さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥336.14 (¥369.754) |
製品概要
The PIC16F688-I/SL is a 8-bit Flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (14) PIC® Flash microcontroller offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0 to 5.5V and on-board EEPROM data memory. Standard analogue peripherals include up to 8 channels of 10-bit A/D, an analogue comparator module with programmable on-chip voltage reference and an enhanced USART (EUSART) peripheral that supports communications protocols such as RS232/485 as well as the LIN protocol.
- MPLAB® ICD 2 programming support or debugging support with optional header adapter
- Software selectable BOR
- Power-saving sleep mode
- Power-on reset (POR)
- Power-up timer (PWRT) and oscillator start-up timer (OST)
- Enhanced low-current watchdog timer (WDT) with on-chip oscillator
- Multiplexed master clear with weak pull-up or input only pin
- Programmable code protection
- -40 to +85°C Temperature range (industrial)
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
PIC16 Family PIC16F6XX Series Microcontrollers
20MHz
14ピン
12I/O
256Byte
10ビット
5.5V
85°C
PIC16
AEC-Q100
0
PIC16
7KB
SOIC
USART
8チャネル
2V
-40°C
表面実装
PIC16F6xx
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書