さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥236.82 (¥260.502) |
| 25+ | ¥197.87 (¥217.657) |
| 100+ | ¥179.18 (¥197.098) |
製品概要
The MCP3201-CI/P is a 12-bit Analogue-to-digital Converter (ADC) with on-board sample and hold circuitry. The device provides a single pseudo-differential input. Differential Nonlinearity (DNL) is specified at ±1 LSB and Integral Nonlinearity (INL) is offered in ±2 LSB (MCP3201-C) version. Communication with the device is done using a simple serial interface compatible with the SPI protocol. The device is capable of sample rates of up to 100ksps at a clock rate of 1.6MHz. This device operates over a broad voltage range (2.7 to 5.5V). Low-current design permits operation with typical standby and active current of only 500nA and 300μA, respectively.
- On-chip sample and hold
- Low-power CMOS technology
- Single-ended input
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
12bit
疑似差動
シングル
5.5V
8ピン
85°C
AEC-Q100
0
100kSPS
シリアル, SPI
2.7V
DIP
-40°C
Single 12-Bit SAR ADCs
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書