126 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥675.69 (¥743.259) |
| 25+ | ¥542.82 (¥597.102) |
| 100+ | ¥531.97 (¥585.167) |
製品情報
製品概要
The MCP2510-I/SO is a 18-pin stand-alone CAN (Control Area Network) Controller with SPI™ Interface. It features an industry standard SPI serial interface, enabling an easy connection to virtually any microcontroller. The MCP2510 provides immediate CAN support across the entire breadth of Microchip's 100+ PICmicro® microcontrollers, providing a seamless migration path and maximum design flexibility for CAN designs. The MCP2510 contains on-board features, such as interrupt capability, message masking and filtering, message prioritization, multi-purpose I/O pins and multiple transmit/receive buffers which significantly offload the microcontroller overhead required to handle CAN message traffic.
- Data byte filtering
- Start-of-frame (SOF) output
- Implements full CAN V2.0A and V2.0B at 1Mb/s
- 0 to 8-byte Message length
- Standard and extended data frames
- Programmable bit rate up to 1Mbps
- Support for remote frames
- Two receive buffers with prioritized message storage
- Six full acceptance filters
- Two full acceptance filter masks
- Three transmit buffers with prioritization and abort features
- Loop-back mode for self test operation
- Supports SPI modes 0,0 and 1,1
- Clock out pin with programmable prescaler
- Interrupt output pin with selectable enables
- Buffer full output pins configurable as interrupt pins
- Low power CMOS technology
技術仕様
CAN コントローラ, SPI
3V
SOIC
1チャネル
1レシーバー
85°C
-
0
1Mbps
5.5V
18ピン
1ドライバ
-40°C
-
0
関連製品
6 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書