さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥95.04 (¥104.544) |
| 25+ | ¥93.49 (¥102.839) |
| 100+ | ¥90.37 (¥99.407) |
製品概要
The 24LC64-I/P is a 64kb I²C™ compatible Serial EEPROM organized as a single block of 8k x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 2.5V, with standby and active currents of only 1µA and 1mA, respectively. It has been developed for advanced, low power applications such as personal communications or data acquisition. The 24LC64 also has a page write capability for up to 32-byte of data. Functional address lines allow up to eight devices on the same bus, for up to 512kb address space.
- Single-supply with operation down to 1.7V
- Low-power CMOS technology
- 2-wire serial interface, I²C™ compatible
- Cascadable up to 8 devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 5ms Typical page write time
- Self-timed erase/write cycle
- 32-byte page write buffer
- Hardware write-protect
- <gt/>4000V ESD protection
- More than 1 million erase/write cycles
- <gt/>200-year Data retention
- Factory programming available
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
64Kbit
I2C
DIP
2.5V
スルーホール
85°C
0
8K x 8ビット
400kHz
8ピン
5.5V
-40°C
64Kbit I2C Serial EEPROM
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書