PC457L0NIP0F の代替製品
2 見つかった製品
製品概要
The PC457L0NIP0F is a 1-channel PC457L0NIP0F series High Speed High CMR OPIC Photocoupler contains a LED optically coupled to an OPIC chip. High speed response (typical 1Mbps) and CMR is minimum 15kV/μs. Transistor of detector side in bipolar configuration may be damaged by static electricity due to its minute design. When handling these devices, general countermeasure against static electricity should be taken to avoid breakdown of devices or degradation of characteristics. In order to stabilize power supply line, we should certainly recommend to connect a by-pass capacitor of 0.01μF or more between VCC and GND near the device. In case that some sudden big noise caused by voltage variation is provided between primary and secondary terminals of photocoupler some current caused by it is floating capacitance may be generated and result in false operation since current may go through LED or current may change.
- 50% LED Degradation over 5 years, in the case of long term operation
- Reflow, flow and hand soldering method
- Solvent cleaning
- Ultrasonic cleaning
- Hand soldering should be completed within 3s when the point of solder iron is below 400°C
技術仕様
1 チャネル
5ピン
19%
PC4
SOP
25mA
20V
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Indonesia
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書