さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥729.16 (¥802.076) |
| 10+ | ¥620.09 (¥682.099) |
| 100+ | ¥602.82 (¥663.102) |
| 250+ | ¥587.7 (¥646.47) |
製品情報
製品概要
The 4-1473562-4 is a 4-way 1-row Rectangular Plug Assembly with gold-plated copper alloy contacts and green PVC/PE/PTFE housing. The e-CON standard was developed in Japan in 2001 by a group of Japanese manufacturers in order to standardize connections from sensors to terminals. This standard is not under control of any standard organizations. Without the standard, each manufacturer had specified different connectors for terminations of sensors to programmable logic controllers (PLCs) and end users had to prepare many different connectors and different tools. In order to improve this situation and create a user-friendly environment, Tyco Electronics has offered AMP remote input/output terminal system (RITS) connectors as the standard interface connector for sensors and the 4-position RITS connector is approved as the industry standard connector.
- UL94V-0 Flammability rating
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
4端子
ケーブル マウント
2mm
ピン
金めっきを施した端子
1列
RITS
IDC / IDT
プラグ
銅 合金
-
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書