さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥79.86 (¥87.846) |
| 10+ | ¥42.45 (¥46.695) |
| 100+ | ¥40.73 (¥44.803) |
| 500+ | ¥39.93 (¥43.923) |
製品情報
製品概要
The MC14543BDG is a BCD-to-seven segment Latch/Decoder/Driver designed for use with liquid crystal readouts and is constructed with complementary MOS (CMOS) enhancement mode devices. The circuit provides the functions of a 4-bit storage latch and an 8421 BCD-to-seven segment decoder and driver. The device has the capability to invert the logic levels of the output combination. The phase (Ph), blanking (BI) and latch disable (LD) inputs are used to reverse the truth table phase, blank the display and store a BCD code, respectively. For liquid crystal (LC) readouts, a square wave is applied to the Ph input of the circuit and the electrically common backplane of the display. The outputs of the circuit are connected directly to the segments of the LC readout. For other types of readouts, such as light-emitting diode (LED), incandescent, gas discharge and fluorescent readouts, connection diagrams are given on this data sheet.
- Latch storage of code
- Blanking input
- Readout blanking on all illegal input combinations
- Direct LED (common anode or cathode) driving capability
- Pin-for-pin replacement for CD4056A (with pin 7 tied to VSS)
技術仕様
MC14543
7出力
SOIC
3V
MC145
-55°C
-
0
BCD to 7 セグメント デコーダ / ドライバ / ラッチ
SOIC
16ピン
18V
4543
125°C
-
0
MC14543BDG の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書