47,680 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥420.53 (¥462.583) |
| 10+ | ¥321.58 (¥353.738) |
| 50+ | ¥276.23 (¥303.853) |
| 100+ | ¥251.5 (¥276.65) |
| 200+ | ¥235 (¥258.5) |
| 320+ | ¥222.64 (¥244.904) |
製品情報
製品概要
This Hinged Ferrite Core is a versatile solution designed to enhance electromagnetic compatibility and suppress unwanted noise in electronic circuits. With a compact size of 6.5mm, this core efficiently operates within a frequency range spanning from 10 MHz to 300 MHz, offering optimal performance across various applications. Featuring a nominal impedance of 220 ohms, it effectively mitigates electromagnetic interference, ensuring reliable signal integrity. The innovative hinged design facilitates convenient installation and adjustment, providing flexibility in diverse electronic setups. Upgrade your circuits with the Hinged Ferrite Core for enhanced performance and reduced electromagnetic interference.
- Typical Impedance: 135Ω minimum (at 25kHz)
- (At Single Line) 220Ω minimum (at 100MHz)
- Frequency Range: 10 MHz to 300 MHz
- Minimum Insulator Resistance: 10Ω (between case and cores)
- Base Material: Nylon 66
- Colours: White or black
- Durability: 200 cycles (for clamped)
技術仕様
6.5mm
300MHz
MP LF Series
10MHz
220ohm
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書