さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥61,700.46 (¥67,870.506) |
製品情報
製品概要
The BD 5936 series safe master® Safety Relay for standstill monitoring of 3 and 1-phase asynchronous motors. It offers 2NO, 2NC contacts for 250VAC positively driven output contacts. The LED indicators are suitable for motor standstill, line breakage and operating voltage. At 2 terminals of the stator winding the BD 5936 measures the voltage of the slowing motor which has been induced by residual magnetism. If the induction voltage approaches 0 this indicates that the device is at a standstill and the output relay is activated. At the same time the monitor detects strand breaks between measurement inputs Z1/Z2 by means of a 6V direct current generated by the monitor. If a line breakage is detected, the output relay goes into the normal position (as when the motor is running). This state is saved and can only be cleared by (briefly) switching off the auxiliary voltage.
- Line breakage detection in the measurement circuit
注意
In the case on the motor wires the Z1/Z2 connection wire should be installed separately from the motor supply and connected directly to the motor terminals.
技術仕様
230VAC
BD 5936 Series
5A
230V
-
DPST-NO, DPST-NC
DIN レール
ネジ
-
IP20, IP40
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書