さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 10+ | ¥131.92 (¥145.112) |
| 100+ | ¥130.66 (¥143.726) |
| 500+ | ¥129.39 (¥142.329) |
| 1000+ | ¥113.86 (¥125.246) |
| 2500+ | ¥111.27 (¥122.397) |
| 5000+ | ¥96.15 (¥105.765) |
製品概要
The PH series top entry, surface mount shrouded header from JST are 2.0mm pitch, single row wire to board disconnect crimp style connectors. These are thin, low profile, highly reliable connectors with 8.0mm mounting height and 4.5mm width. Fully shrouded header has walls on all four sides to prevent improper connection to the mating housing and to prevent the instruction of flux and other contaminants. Its housing is made up of heat resistant resin so that it is not adversely affected during reflow soldering. Because of its compact size and surface mount termination, this connector meets the demand for high-density mounting of components inside electronic products.
- Current rating of 2A
- Voltage rating of 100VAC/DC
- Temperature range from -25°C to 85°C
- Wire size of 32AWG to 24AWG
- Number of contacts varies from 2 to 16 pins
- Contact material is brass
- Tin plated contact
- UL, CSA and TUV certified
技術仕様
電線 対 基板
1列
表面実装
シュラウド付き
すずめっき 端子
0
2mm
5端子
PH
黄銅
PCB ヘッダー
技術文書 (1)
B5B-PH-SM4-TB(LF)(SN) の代替製品
2 見つかった製品
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書