さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥21,467.17 (¥23,613.887) |
製品概要
FLUKE C101 is a hard carrying case that offers a virtually indestructible and convenient way to carry your tools and accessories. Fluke cases are constructed out of heavy-duty plastics that’s easy to clean and protects your tools from many types of conditions. The large case is made with tough polypropylene and includes a moulded carrying handle and snap-on lid.
- Case measurements: 30.5 x 36 x 10.5cm
- Interior measurements: 23 x 29 x 6.5cm
- Heavy-duty, portable hard-shell tool case
- O-ring sealed for waterproof protection
- Configurable diced-foam interior
- Maximum protection against high impact, vibration or shock
- 1 year warranty
内容
Fluke C101 hard carrying case, Custom foam cavity.
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
技術仕様
キャリーバッグ
Fluke 170, 27, 80, T5/T+/T+Pro, 705/707, 712/714/715/717, 724/725/726, 787 および 789 シリーズ テスター
0
黒
-
関連製品
6 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
製品コンプライアンス証明書