さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥481.25 (¥529.375) |
| 25+ | ¥398.62 (¥438.482) |
| 100+ | ¥366.21 (¥402.831) |
製品情報
製品概要
MCP3004-I/P is a 4-channel 10bit serial A/D converter with SPI serial interface and on-board sample and hold circuitry. It is programmable to provide two pseudo-differential input pairs or four single-ended inputs. Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol. The device is capable of conversion rates of up to 200ksps. It operates over a broad voltage range (2.7V - 5.5V). Low-current design permits operation with typical standby currents of only 5nA and typical active currents of about 300µA. Application includes sensor interface, process control, data acquisition, battery operated systems.
- Resolution is 10bits typ (VDD = 5V, VREF = 5V, TA = -40°C to +125°C)
- Differential nonlinearity is ±0.25LSB typ (VDD = 5V, VREF = 5V, TA = -40°C to +125°C)
- Integral nonlinearity is ±0.5LSB typ (VDD = 5V, VREF = 5V, TA = -40°C to +125°C)
- On-chip sample and hold, SPI serial interface (modes 0,0 and 1,1)
- Operating voltage range from 2.7 to 5.5V (TA = -40°C to +125°C, fSAMPLE = 200ksps)
- Standby current is 0.005µA typ (CS (active low) = VDD = 5.0V, TA = -40°C to +125°C)
- Low power CMOS technology, 0.005µA standby current typ (CS (active low) = VDD = 5.0V, TA = +25°C)
- Total harmonic distortion is -76dB typ (VIN = 0.1V to 4.9V at 1KHz, TA = +25°C)
- Gain error is 0.06LSB typ (VDD = 5V, VREF = 5V, TA = -40°C to +125°C)
- 14 pin DIP package, industrial operating temperature range from -40 to 85°C
技術仕様
10bit
疑似差動, シングル エンド
シングル
5.5V
14ピン
85°C
-
0
200kSPS
シリアル, SPI
2.7V
DIP
-40°C
Quad 10-Bit SAR ADCs
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書