1,060,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 10+ | ¥1.12 (¥1.232) |
| 100+ | ¥0.789 (¥0.868) |
| 500+ | ¥0.632 (¥0.695) |
| 2500+ | ¥0.427 (¥0.47) |
| 5000+ | ¥0.419 (¥0.461) |
| 10000+ | ¥0.398 (¥0.438) |
| 25000+ | ¥0.378 (¥0.416) |
製品情報
製品概要
RC0402JR-070RL is a RC_L series general purpose chip resistor with lead free terminations made by thick film process. This series has highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations.
- Reduce environmentally hazardous waste
- High component and equipment reliability
- Saving of PCB space
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting application
- Barrier layer end termination
- 0402 size
- 1A current rating
- 1/16W power rating, 50V maximum working voltage
- Operating temperature range from -55°C to 155°C
技術仕様
0402 [1005 メトリック]
62.5mW
表面実装 デバイス
1.02mm
0.35mm
155°C
厚膜
1A
RC_L Series
0.5mm
-55°C
0
RC0402JR-070RL の代替製品
8 見つかった製品
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書