さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,073.48 (¥1,180.828) |
| 10+ | ¥1,029.85 (¥1,132.835) |
| 25+ | ¥877.95 (¥965.745) |
| 50+ | ¥726.04 (¥798.644) |
| 100+ | ¥685.53 (¥754.083) |
| 500+ | ¥616.98 (¥678.678) |
製品概要
The HCPL-7860 Isolated modulator converts a low bandwidth analog input into a high-speed one-bit data stream by means of a Sigma-Delta over sampling modulator. This modulation provides high noise margins and excellent immunity against isolation mode transients. The modulator data and on-chip sampling clock are encoded and transmitted across the isolation boundary where they are recovered and decoded into separate high-speed clock and data channels. The HCPL-7860 when used in conjunction with the HCPL-0872 digital interface IC or digital filter together forms an isolated programmable two-chip analog-to-digital converter. This modulator allows direct measurement of motor phase currents in power inverters.
- 12-bit linearity
- 200ns conversion time (Pre-trigger mode 2 with HCPL-0872)
- 12-bit effective resolution (with HCPL-0872)
- ±200mV input range with single 5V supply
- 15kV/µs isolation transient immunity
- CSA and IEC/EN/DIN EN 60747-5-2 Approved, UL Recognised
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
1 チャネル
8ピン
-
-
DIP
3.75kV
18kHz
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Singapore
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書