さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥947.9 (¥1,042.69) |
| 10+ | ¥680.55 (¥748.605) |
| 25+ | ¥644.91 (¥709.401) |
| 50+ | ¥609.26 (¥670.186) |
| 100+ | ¥573.61 (¥630.971) |
| 500+ | ¥551.46 (¥606.606) |
製品概要
The HCPL-073A-000E is a 2-channel 8-pin very low power consumption High Gain Optocoupler can be driven with an input current as low as 40µA and has a typical current transfer ratio of 3500%. This high gain coupler uses an AlGaAs LED and an integrated high gain photodetector to provide an extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage results in TTL compatible saturation voltages and high speed operation. This device is designed for use in CMOS, LSTTL or other low power applications. It is especially well suited for ISDN telephone interface and battery operated applications due to the low power consumption. A 700% minimum current transfer ratio is guaranteed from 0 to 70°C operating temperature range at 40µA of LED current and VCC ≥ 3V. It is suitable for ISDN telephone interface, low input current line receiver, telephone ring detector and portable system I/O interface.
- Will operate with VCC as low as 1.6V
- 40µA Ultra low input current capability
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
2 チャネル
8ピン
3.75kV
18V
SOIC
20mA
800%
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書