さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥380.16 (¥418.176) |
| 10+ | ¥247.73 (¥272.503) |
| 25+ | ¥241.5 (¥265.65) |
| 50+ | ¥235.27 (¥258.797) |
| 100+ | ¥229.03 (¥251.933) |
| 500+ | ¥205.66 (¥226.226) |
製品概要
The HCPL-4506-000E is a gate drive Interface Optocoupler contains a GaAsP LED. The LED is optically coupled to an inte-grated high gain photo detector. Minimized propagation delay difference between devices makes the optocoupler excellent solutions for improving inverter efficiency through reduced switching dead time. An on chip 20kΩ output pull-up resistor can be enabled by shorting output pins 6 and 7, thus eliminating the need for an external pull-up resistor in common IPM applications.
- 450ns Minimized pulse width distortion
- 15kV/µs Minimum common mode transient immunity at 1500VCM
注意事項
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
1 チャネル
8ピン
-
DIP
3.75kV
技術文書 (1)
HCPL-4506-000E の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書