さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥46.75 (¥51.425) |
| 25+ | ¥44.88 (¥49.368) |
| 100+ | ¥43.01 (¥47.311) |
| 3000+ | ¥41.13 (¥45.243) |
製品情報
製品概要
The MCP6001UT-I/OT is an Operational Amplifier is specifically designed for general-purpose applications. This family has a 1MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100μA (typical) quiescent current. Additionally, the MCP6001supports rail-to-rail input and output swing, with a common mode input voltage range of VDD +300mV to VSS - 300mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6001 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8 to 6.0V.
- IQ = 100μA (typical) Supply current
技術仕様
1チャネル
0.6V/µs
SOT-23
汎用
4.5mV
表面実装
85°C
AEC-Q100
0
AEC-Q100
1 アンプ
1MHz
1.8V ~ 6V
5ピン
レール - レール 入力 / 出力 (RRIO)
1pA
-40°C
-
0
SOT-23
1MHz
0.6V/µs
MCP6001UT-I/OT の代替製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書