さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥13,775.73 (¥15,153.303) |
製品情報
製品概要
FLUKE TP40 is an automotive back probe pins(five). This flexible and formable 1-¼ inch pin provides an easy connection past weather pack seals to connector conductors. Tested to over 60 V DC, these pins are a must-have for fuel injectors, TPS and MAP sensors, as well as for any underhood or under vehicle connector with weather pack seals. The bright yellow body stands out in an engine compartment to ensure they are not left behind. Easily connects to test leads that have removable ends such as the TL224.
- Banana jack accepts all DMM and banana jack leads
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
技術仕様
車載用 バック プローブ ピン セット
-
Fluke TLK282 SureGrip デラックス 車載用 テストリード キット
0
技術文書 (1)
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書