さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥303.47 (¥333.817) |
| 10+ | ¥265.54 (¥292.094) |
| 100+ | ¥220.02 (¥242.022) |
| 250+ | ¥197.26 (¥216.986) |
| 500+ | ¥185.09 (¥203.599) |
製品情報
製品概要
The STD series individual Snap-on Markers made of UV stabilized PVC. It is used to identify wires and small cables permanently. STD markers are white and yellow. Markers are side-entry installed using an applicator wand, so allowing identification after termination and/or installation. These markers have an expanding profile which enable smarkers to accommodate a wide range of wire and small cable sizes. Markers are supplied chevron cut to ensure the legend remains aligned. Manufactured using a zero halogen polyoxymethylene (POM) compound, this marker lends itself to installations where a permanent solution is required. Ideally suited for use in Energy projects including power stations, oil refineries and offshore platforms.
- Resistant to key fluids, including those used in energy and oil refineries
- Secure grip for positive fixing to cable
- The high elasticity of the marker enables material to be installed without damaging the substrate
- Post termination cable identification
技術仕様
スナップ オン 印刷済
黒
-
2.6mm
STD Series
0
白
3.5mm
PVC (ポリ塩化ビニル)
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書