80 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥28,439.3 (¥31,283.23) |
製品情報
製品概要
015200 is an aluminium TLS minor preset torque screwdriver (Minor FH). It ensures accurate process control by eliminating both under-tightening and over-tightening, due to the proven Gedore Torque slipping technology. It is ideal for a wide range of applications, offering both bi-directional/one-way slipping action. Its lightweight aluminium construction, smooth reset action enhances production efficiency by reducing operator fatigue. Additionally, unique slipping mechanism makes the tool suitable for use by operators of any skill level. It is supplied as standard with a quick converter adapter to 1/4" male square drive. It is part of a range of compact aluminium preset torque screwdriver, each designed to deliver the correct torque accurately and repeatedly. It is available with one-way clockwise torque/anti-clockwise torque options. These durable, versatile, and lightweight tools are suitable for assembly, maintenance, and servicing in any engineering or manufacturing environment.
- Reduces the likelihood of warranty and rework by ensuring accurate torque application
- 14 to 135cN.m ISO range, 1.2 to 12lbf·in imperial range
- Repeatability is +/- 6%, 2F ISO 6789 class, blue colour
- Absolute accuracy and consistency, ease of use
- Improved production quality - accurate torque application reduce likelihood of warranty and rework
- Increased production efficiency
- Long tool life - high quality, robust construction
- Operational versatility
- 25.4cm height, 111cm length, 25.4cm width
- Dimension is 111 × 25.4 × 25.4cm
技術仕様
ドライバー
14cN-m ~ 135cN-m
0.25"
-
1.2in-lb ~ 12in-lb
-
111mm
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
製品コンプライアンス証明書