製品情報
製品概要
The LR03 series Float switches, efficient liquid level detectors. They are simple to install and designed for trouble free operation over a long life. Actuation is via a roller ball and micro-switch arrangement within the switch thereby eliminating all heavy metals from this type. The float chamber houses the micro-switch arrangement, totally sealed within a polypropylene casing, with a single pole double throw action. The three-cored cable, connected to the micro-switch assembly inside the float chamber, is sheathed in CPE (chlorinated polyethylene) synthetic rubber. This cable is 5 metres ±5%. The optional stabilizing weight may be fixed at any point on the cable using the rubber O-ring supplied. The weight is sealed within a moulded polypropylene housing.
- 20m Maximum submerged depth
- 482KN/m² Compressive strength
- Operation in specific gravities from 0.9 to 1.3
技術仕様
フロート スイッチ
15A
2bar
-
-
-
LR03 Series
0
-
PP (ポリプロピレン)
ケーブル
-
70°C
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書