さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥10,910.67 (¥12,001.737) |
| 10+ | ¥8,321.7 (¥9,153.87) |
製品情報
製品概要
The CL1850 is a 13A/240VAC black Connector Mains Quicktest QT/1 with fuse and without cable. Quicktest is ideal for electrical shops, factories, labs and service departments. With its lid open the wires of a plug less lead can be inserted into the insulated clips. When the lid is closed, current passes to the equipment being demonstrated or tested. A neon light shows that the connector is live hot and ready to use. The connector is made of tough, safe materials. The base is phenolic, moulded for insulation and rigidity. The lid is flame retardant glass filled thermo plastic. The insulated clips are colour coded for easy identification. Only one small screwdriver is needed for both the base entry and the terminal screws.
- The fuse is easily accessible for replacement
- Quicktest QT/1 with 13A fuse and without cable
注意事項
Always connect the earth connection for safety.
技術仕様
UK / ヨーロッパ 電源 ソケット テスター
-
Quicktest Series
0
-
-
-
CL1850 の代替製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書