さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,195.09 (¥9,014.599) |
| 10+ | ¥7,341.67 (¥8,075.837) |
製品情報
製品概要
Multicomp Typ 505 solid fluxes for cored solder wires have been specially formulated to complement no clean wave and reflow soldering processes. They are also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning. Multicomp flux cored solder wires provide fast soldering on copper and brass surfaces as well as solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish. The good thermal stability of fluxe 505 means, they are also well suited to soldering applications requiring high melting temperature alloys.
- Mildly activated no-clean flux formulation
- Increased flux content (3% by weight) - low fuming and low spitting
- Minimal clear residues do not require cleaning
- Complies with all lead-free legislative requirements
- Suitable for general lead-free, no-clean assembly, or rework of PCBs assembled in a lead-free no-clean process
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
注意
Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Resin based flux, halide activated, low activation level
技術仕様
鉛フリー
99.3, 0.7 Sn, Cu
0.028"
250g
Multicomp Type 505 Solder Wire
ノークリーン および ロジン系フラックス
0.7mm
227°C
8.818oz
0
技術文書 (1)
509-0684 の代替製品
3 見つかった製品
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
製品コンプライアンス証明書