60 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥9,319.44 (¥10,251.384) |
| 10+ | ¥8,344.4 (¥9,178.84) |
製品情報
製品概要
Multicomp Typ 511 solid fluxes for cored solder wires have been specially formulated to complement no clean wave and reflow soldering processes. They are also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning. Multicomp flux cored solder wires provide fast soldering on copper and brass surfaces as well as solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish.
- Contains multiple cores of rosin based flux
- Pale coloured residues do not require cleaning
- Extra wetting ability for faster soldering
- For all general purpose lead-free electronic assembly and re-work applications
- Complies with all lead-free legislative requirements
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
注意
Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Resin based flux, halide activated, normal activation level
技術仕様
鉛フリー
99.3, 0.7 Sn, Cu
0.02"
250g
Multicomp Type 511 Solder Wire
ノークリーン および ロジン系フラックス
0.5mm
227°C
8.818oz
0
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書